| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 20 | |
| 3 | |
| 80 | |
| 0.5 | |
| 500 | |
| 140°C/W(Typ) | |
| 200(Typ) | |
| 850 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode B320A-13-F rectifier from Diodes Zetex. Its maximum power dissipation is 850 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

