| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Single | |
| 80 | |
| 2 | |
| 50 | |
| 0.79 | |
| 500 | |
| 75 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 56 | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Converting from AC to DC is simple when using a Schottky diode B280-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

