VishayB250C1000G-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 400V 1.2A 4-Pin Case WOG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 1.2@Ta=45°C | |
| 250 | |
| 45 | |
| 1@1A | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.6(Max) mm |
| Package Width | 8.84(Max) mm |
| Package Length | 9.86(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case WOG |
| 4 |
If you want to convert an alternating current input into a direct current, then this B250C1000G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

