NKK SwitchesB22LBSwitch Toggle
Switch Toggle ON None ON DPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Locking Lever | |
| DPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 12.5 | |
| 2 | |
| 5.08 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 10.56 | |
| 5.5 | |
| 8.85 | |
| 10 | |
| 10.56 | |
| 8.85 | |
| 28 |
Control the status of your project with this process sealed B22LB toggle switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B22LB toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.56 mm long, 28 mm tall and 8.85 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

