Harvatek CorporationB2102UYNB20C000333U1983LEDs
LED Bi-Color Amber/Blue 591nm/468nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Amber/Blue | |
| 2 | |
| InGaN|AlGaInP | |
| Rectangular | |
| Clear | |
| Right Angle | |
| 71.5mcd|112.5mcd | |
| 589/470 | |
| 591/468 | |
| 124/115|130/100 | |
| 20 | |
| 2.4/3.9 | |
| 5 | |
| 48/78 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.5 |
| Package Length | 3.2 |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

