Harvatek CorporationB2102USUG20C000733U1983LEDs
LED Bi-Color Green/Red 573nm/632nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Clear | |
| Right Angle | |
| 71.5mcd | |
| 571/624 | |
| 573/632 | |
| 130/100|124/115 | |
| 20 | |
| 2.4 | |
| 5 | |
| 48 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.5 |
| Package Length | 3.2 |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

