Harvatek CorporationB1591NB20C000212U1983LEDs
LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Clear | |
| Top Mount | |
| 715mcd | |
| 470 | |
| 468 | |
| 20 | |
| 20 | |
| 3.9 | |
| 5 | |
| 78 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 1.6 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

