Harvatek CorporationB1501Y-20D000513U1983LEDs
LED Uni-Color Yellow 583nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| GaAsP | |
| Rectangular | |
| Diffused | |
| Top Mount | |
| 7.15mcd | |
| 585 | |
| 583 | |
| 125/130 | |
| 20 | |
| 2.6 | |
| 5 | |
| 52 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

