NKK SwitchesB12JJVCSwitch Toggle
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Lighted Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 100000 | |
| Clear | |
| 6.3 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 4.1 | |
| 2.54 | |
| Total/Epoxy | |
| Body/Terminals | |
| Total/Epoxy | |
| Vertical Right Angle | |
| -25 | |
| 55 | |
| Sub-Miniature | |
| 8.8 | |
| 2.7 | |
| 11.18 | |
| 8.8 | |
| 8.8 | |
| 25.56 | |
| 8.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

