| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| 250 | |
| 2.5 | |
| 55 | |
| 5 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 3.5 |
| Package Length | 19 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

