Reduced Price
LittelfuseB1100CCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 201.2V 50A 3-Pin DO-214AA Modified T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 201.2(Min) | |
| 201.2 | |
| 4 | |
| 500 | |
| 2.2 | |
| 50(Min) | |
| 100(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 3.95(Max) mm |
| PCB changed | 3 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA Modified |
| 3 | |
| Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this B1100CCLRP SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 201.2 V, while its repetitive peak reverse voltage is 201.2 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
