Reduced Price
Comchip TechnologyB10S-HFBridge Rectifiers
Rectifier Bridge Diode Single 1KV 0.8A 4-Pin Case MBS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 0.8@Ta=40°C | |
| 700 | |
| 30 | |
| 1.1@0.8A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) mm |
| Package Width | 4.2(Max) mm |
| Package Length | 4.9(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case MBS |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

