JST Mfg. Co., Ltd.B10B-PASK-1(LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Box

JST Corporation brings you their shrouded B10B-PASK-1 (LF)(SN) header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over copper. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. B10B-PASK-1 (LF)(SN) is housed in white polybutylene terephthalate. This product is 22 mm long, 7.7 mm tall and 5.3 mm deep. This connector has an operating temperature of -25 to 85 °C.

2,120 parts: Ships in 2 days

    Total$0.51Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2245+
      Manufacturer Lead Time:
      27 weeks
      • In Stock: 2,120 parts
      • Price: $0.5061

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.