JST Mfg. Co., Ltd.B08B-PASK-1(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 18 | |
| 5.3 | |
| 7.7 | |
| Through Hole |
Use this shrouded B08B-PASK-1 (LF)(SN) header connector from JST Corporation where IDC ribbon cables are used. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -25 to 85 °C. B08B-PASK-1 (LF)(SN) is housed in white polybutylene terephthalate. This product is 18 mm long, 7.7 mm tall and 5.3 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

