TE ConnectivityB07D634BC2-0051Power Relays
Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 26.5 | |
| 88.33 | |
| 300 | |
| 13VDC | |
| 7VDC | |
| 115 | |
| 28 | |
| 10 | |
| 15 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Chassis Mount | |
| PC Pin | |
| 8 | |
| -65 | |
| 125 | |
| 44.45 | |
| 13.33 | |
| 25.65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

