JST Mfg. Co., Ltd.B04B-PASK-1(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 10 | |
| 5.3 | |
| 7.7 | |
| Through Hole |
Thanks to JST Corporation's shrouded B04B-PASK-1 (LF)(SN) header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A. B04B-PASK-1 (LF)(SN) is housed in white polybutylene terephthalate. This product is 10 mm long, 7.7 mm tall and 5.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

