JST Mfg. Co., Ltd.B02B-XASK-1-A(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Dual Key | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 105 | |
| Box | |
| 7.5 | |
| 6.4 | |
| 8.8 | |
| 3.4 | |
| Through Hole |
Thanks to JST Corporation's shrouded B02B-XASK-1-A (LF)(SN) header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 2.5 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. This product is 7.5 mm long, 8.8 mm tall and 6.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. B02B-XASK-1-A (LF)(SN) is housed in ivory polyamide 6/6.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
