JST Mfg. Co., Ltd.B02B-F32SK-GGXR (LF)(AU)Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 105 | |
| Box | |
| 19.08 | |
| 9.35 | |
| 21.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

