Diodes IncorporatedAZV331KSTR-G1Linear Comparators
Comparator Single 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| No | |
| BiCMOS | |
| 600(Typ) | |
| Open Collector | |
| 5.5 | |
| 7@5V | |
| 2.5 | |
| 5.5 | |
| 93.98 | |
| 90 to 110 | |
| 0.25@5V | |
| 0.12@5V | |
| 84@5V | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

