Diodes IncorporatedAZ7029ZTR-E1Supervisory Circuits
Processor Supervisor 2.9V 1 Open Collector 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.015(Typ) | |
| Open Collector | |
| 2.75 | |
| 2.9 | |
| 3.05 | |
| 18(Max) | |
| 18 | |
| 500 | |
| 400 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| Package Width | 3.8(Max) mm |
| Package Length | 4.8(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

