Diodes IncorporatedAZ494CMTR-E1PWM and Resonant Controllers
Voltage Mode PWM Controller 40V 250mA 200kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| 2 | |
| 40 | |
| 200 | |
| 45(Min) | |
| 100 | |
| 250(Max) | |
| 25 | |
| 40(Max) | |
| 15 | |
| 7 | |
| 15 | |
| 36 | |
| 10 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4.04(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

