Diodes IncorporatedAZ431LBNTR-G1Voltage References

V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AZ431LBNTR-G1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

Import TariffMay apply to this part

Total In Stock: 135,000 parts

Regional Inventory: 102,000

    Total$156.30Price for 3000

    102,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 102,000 parts
      • Price: $0.0521
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 33,000 parts
      • Price: $0.0608

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.