Diodes IncorporatedAZ431AR-ATRE1Voltage References

V-Ref Adjustable 2.5V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R

Even in the event of large power supply variations, this AZ431AR-ATRE1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.4%. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

161,000 parts: Ships in 3 days

    Total$79.80Price for 3000

    • (1000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 161,000 parts
      • Price: $0.0266

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.