VishayAZ23C4V7-E3-08Zener
Diode Zener Dual Common Anode 4.7V 5% 500mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Anode | |
| 4.7 | |
| 5% | |
| 500 | |
| 5 | |
| 3 | |
| 78 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| -0.015%/°C | |
| 4.94 | |
| 4.47 | |
| Tape and Reel | |
| 0.0092 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.43(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This AZ23C4V7-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a dual common anode configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

