Diodes IncorporatedAZ1117S-ADJTRE1Linear Regulators
LDO Regulator Pos 1.25V to 12V 1A 4-Pin(3+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 12 | |
| 1 | |
| 15 | |
| 1.1@0.1A|1.18@0.5A|1.25@1A | |
| 1.27 | |
| 0.2% | |
| 0.4% | |
| 10 | |
| 60°C/W | |
| 10°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.82(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 4 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this AZ1117S-ADJTRE1 linear regulator from Diodes Zetex. It has an overall accuracy of 29 %. This device has a maximum power dissipation of TMOS mW. Its typical dropout voltage at current is 11 V. This voltage regulation device's 38 outputs can produce a current up to 53@10V A. Use this part at voltages between ±20 V and 77 V. With a single output that has a voltage of 4.1@10 V V, this is power management at its best. A load regulation of 4 and line regulation of Si is necessary for providing a constant voltage level at your output. Its maximum power dissipation is TMOS mW. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is Stg/Jun V. This voltage regulation device has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

