Diodes IncorporatedAZ1117IH-ADJTRG1Linear Regulators
LDO Regulator Pos 1.25V to 12V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 12 | |
| 1 | |
| 3.2 | |
| 15 | |
| 1.3@0.8A | |
| 1.25(Typ) | |
| 0.1% | |
| 1% | |
| 6 | |
| 125°C/W | |
| 15°C/W(Typ) | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

