Diodes IncorporatedAZ1117H-5.0TRG1Linear Regulators
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 1 | |
| 15 | |
| 1.1@0.1A|1.18@0.5A|1.25@1A | |
| 10mV | |
| 15mV | |
| 10 | |
| 120°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO AZ1117H-5.0TRG1 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 1@0.1A|1.08@0.5A|1.15@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 15mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@0.1A|1.18@0.5A|1.25@1A V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

