Diodes IncorporatedAZ1117D-3.3TRE1Linear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 15 | |
| 1.1@0.1A|1.18@0.5A|1.25@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 100°C/W | |
| 17°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

