Diodes IncorporatedAZ1117CH-ADJTRG1Linear Regulators

LDO Regulator Pos 1.35A 4-Pin(3+Tab) SOT-223 T/R

Import TariffMay apply to this part

Total In Stock: 449,175 parts

Regional Inventory: 9,175

    Total$70.15Price for 917

    9,175 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      917
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0765
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 1,175 parts
      • Price: $0.0765
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.0757
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0446
    • (4000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2529+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 428,000 parts
      • Price: $0.0733

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.