Diodes IncorporatedAZ1117CD-3.3TRG1Linear Regulators
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.8 | |
15 | |
1.3@0.8A|1.4@8A | |
6mV | |
15mV | |
6 | |
100°C/W | |
10°C/W(Typ) | |
Thermal Protection | |
-20 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 6.1 |
Package Length | 6.58 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.