Diodes IncorporatedAZ1117CD-1.5TRG1Linear Regulators
LDO Regulator Pos 1.5V 0.8A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.8 | |
| 15 | |
| 1.3@0.8A|1.4@8A | |
| 6mV | |
| 15mV | |
| 6 | |
| 100°C/W | |
| 10°C/W(Typ) | |
| Thermal Protection | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.7(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

