Reduced Price
Artesyn / Advanced EnergyAYA01F24-LDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 0.6A 2W 4-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 3.3 | |
| 0.6 | |
| 2 | |
| 1500VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 1% | |
| 0.2% | |
| 80 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

