Artesyn / Advanced EnergyAYA01F05-LDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 2W 4-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| AYA01F05-L | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 10 | |
| 3.3 | |
| 0.6 | |
| 2 | |
| 1500VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 1% | |
| 0.2% | |
| 79 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

