50-75% Off
Artesyn / Advanced EnergyAYA01C12-LDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 4-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 15 | |
| 0.2 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 1% | |
| 0.2% | |
| 87 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

