OhmiteAY27GKEResistor Fixed Single-Through Hole
Res Ceramic Composition 2.7 Ohm 10% 4.5W Epoxy RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2.7 | |
| 10% | |
| 4.5 | |
| Ceramic Composition | |
| -55 | |
| 150 | |
| 50 to 150 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 22.5 | |
| Formed | |
| Cylindrical | |
| 25 | |
| 19 | |
| 1.02 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

