Microchip TechnologyAY0438/PLCD Drivers
Segment Display LCD Driver 3.3V/5V 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| 32 | |
| 1.5 | |
| 3 | |
| 8.5 | |
| 3.3|5 | |
| 0.06 | |
| 250 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 14.73(Max) mm |
| Package Length | 53.21(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

