Panasonic IndustryAXK6F10347YGConnector Headers and PCB Receptacles
Conn Board to Board HDR 10 POS 0.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 10 | |
| 60VDC|60VAC | |
| 1000 | |
| 90 | |
| -55 | |
| 85 | |
| 50 | |
| Tape and Reel | |
| 5.5 | |
| 3.3 | |
| 1.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

