OmniOn Power™AXH016A0X3-SRZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.75V to 3.63V 16A 6-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| Non-Isolated | |
| 3 | |
| 5.5 | |
| 0.75 to 3.63 | |
| 16 | |
| DC/DC | |
| 1.5 | |
| 300(Typ) | |
| Yes | |
| 0.4%Vo(Typ) | |
| 0.3%Vo(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.6 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.28(Max) - 1.57 mm |
| Package Width | 13.5 mm |
| Package Length | 33 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
