OmniOn Power™AXH005A0X-SRZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.75V to 4V 5A 5-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| Non-Isolated | |
| 3 | |
| 5.8 | |
| 0.75 to 4 | |
| 5 | |
| DC/DC | |
| 0.6 | |
| 300(Typ) | |
| Yes | |
| 0.4%Vo(Typ) | |
| 0.3%Vo(Typ) | |
| 95(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.67 |
| Package Width | 11.4 |
| Package Length | 20.3 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
