Panasonic IndustryAXE664124Connector Headers and PCB Receptacles
Conn Board to Board HDR 64 POS 0.4mm Solder ST Top Entry SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 5 | |
| 60VDC|60VAC | |
| 1000 | |
| 90 | |
| -55 | |
| 85 | |
| 30 | |
| Reel | |
| 14.6 | |
| 2 | |
| 0.65 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

