10-25% Off
onsemiAX8052F143-3-TX30RF Transceivers
RF Transceiver AFSK/ASK/FM/FSK/GFSK/GMSK/MSK/PSK 3V 40-Pin QFN EP T/R
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| AFSK/ASK/FM/FSK/GFSK/GMSK/MSK/PSK | |
| 125Kbps | |
| 0.04 to 100|100 to 500|1500 to 2500 | |
| 1050 | |
| 27 to 1050 | |
| 1.8V | |
| 3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

