Microchip TechnologyAX250-FG256Field Programmable Gate Arrays - FPGAs
FPGA AxceleratorFamily 154KGates 2816Cells 649MHz 1.5V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Axcelerator | |
| 0.15um | |
| 138 | |
| 8 | |
| 7 | |
| 2816 | |
| 1.5 | |
| 2816 | |
| 250000 | |
| OTP | |
| 54 | |
| 12 | |
| 154000 | |
| 2816 | |
| 8 | |
| 8 | |
| Yes | |
| No | |
| No | |
| 649 | |
| No | |
| STD | |
| 0.99 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Axcelerator | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

