Microchip TechnologyAX250-CQ208MField Programmable Gate Arrays - FPGAs
FPGA AxceleratorFamily 154KGates 2816Cells 649MHz 1.5V 208-Pin CQFP Box
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Axcelerator | |
| 0.15um | |
| 115 | |
| 8 | |
| 7 | |
| 2816 | |
| 1.5 | |
| 2816 | |
| 250000 | |
| OTP | |
| 54 | |
| 12 | |
| 154000 | |
| 2816 | |
| 8 | |
| 8 | |
| Yes | |
| No | |
| No | |
| 649 | |
| No | |
| STD | |
| 0.99 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| Axcelerator | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 29.21 |
| Package Length | 29.21 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 208 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
