Microchip TechnologyAX250-1FG484IField Programmable Gate Arrays - FPGAs
FPGA AxceleratorFamily 154KGates 2816Cells 763MHz 1.5V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Axcelerator | |
| 0.15um | |
| 248 | |
| 8 | |
| 7 | |
| 2816 | |
| 1.5 | |
| 2816 | |
| 250000 | |
| OTP | |
| 54 | |
| 12 | |
| 154000 | |
| 2816 | |
| 8 | |
| 8 | |
| Yes | |
| No | |
| No | |
| 763 | |
| No | |
| 1 | |
| 0.85 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Axcelerator | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

