Microchip TechnologyAX2000-1CGS624MField Programmable Gate Arrays - FPGAs
FPGA AxceleratorFamily 1.06MGates 21504Cells 763MHz 1.5V 624-Pin CCGA Box
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Axcelerator | |
| 0.15um | |
| 418 | |
| 8 | |
| 7 | |
| 21504 | |
| 1.5 | |
| 21504 | |
| 2000000 | |
| OTP | |
| 288 | |
| 64 | |
| 1060000 | |
| 21504 | |
| 8 | |
| 8 | |
| Yes | |
| No | |
| No | |
| 763 | |
| No | |
| 1 | |
| 0.85 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| Axcelerator | |
| Mounting | Through Hole |
| Package Height | 2.73 mm |
| Package Width | 32.5 mm |
| Package Length | 32.5 mm |
| PCB changed | 624 |
| Standard Package Name | CGA |
| Supplier Package | CCGA |
| 624 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
