Microchip TechnologyAX1000-FGG484Field Programmable Gate Arrays - FPGAs
FPGA AxceleratorFamily 612KGates 12096Cells 649MHz 1.5V 484-Pin FBGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Axcelerator | |
| 0.15um | |
| 317 | |
| 8 | |
| 7 | |
| 12096 | |
| 1.5 | |
| 12096 | |
| 1000000 | |
| OTP | |
| 162 | |
| 36 | |
| 612000 | |
| 12096 | |
| 8 | |
| 8 | |
| Yes | |
| No | |
| No | |
| 649 | |
| No | |
| STD | |
| 0.99 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Axcelerator | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

