Reduced Price
onsemiAX-SFUS-API-1-01-TB05RF Transceivers
RF Transceiver FSK/GFSK/PSK 3.3V 40-Pin QFN EP T/R
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/PSK | |
| 600bps | |
| 868 to 915 | |
| 905.2 | |
| 902.2 to 905.2 | |
| 1.8V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

