onsemiAX-SFEU-1-01-TX30RF Transceivers
RF Transceiver FSK/GFSK/PSK 3V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/PSK | |
| 600bps | |
| 868 to 915 | |
| 869.525 | |
| 869.13 to 869.525 | |
| 2.1V | |
| 3V | |
| 3.6V | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

