TXC CorporationAX-9.84375MAGV-TCrystals
Crystal 9.84375MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 120Ohm Automotive AEC-Q200 2-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 9.84375 | |
| ±30 | |
| ±50 | |
| 8 | |
| 120 | |
| Fundamental | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4.5 |
| Package Length | 8 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

