TXC CorporationAX-20.000MDHE-TCrystals
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin CSMD Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 20 | |
| ±20 | |
| ±30 | |
| 12 | |
| 80 | |
| Fundamental | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 4.5 |
| Package Length | 8 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

